NTN 4T-552A Single Row Tapered Roller Roller Bearing, 123.825 mm OD
- RS Stock No.:
- 455-577
- Mfr. Part No.:
- 4T-552A
- Brand:
- NTN
Subtotal (1 unit)*
$92.63
(exc. GST)
$101.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.63 |
*price indicative
- RS Stock No.:
- 455-577
- Mfr. Part No.:
- 4T-552A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Outside Diameter | 123.825mm | |
| Cup Width | 30.162mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | 4T-552A | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Outside Diameter 123.825mm | ||
Cup Width 30.162mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series 4T-552A | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is engineered for precision and durability, offering outstanding performance in various applications. Designed to meet the demands of modern machinery, this product excels in ensuring smooth rotational operations while providing optimal load-carrying capabilities. The meticulous construction reflects over a century of expertise in rolling bearing technology, making it a trusted choice for manufacturers and technicians alike. Whether for industrial settings or automotive needs, the exceptional reliability of this bearing helps reduce maintenance costs and improve operational efficiency. With meticulous attention to detail, it is built to withstand rigorous conditions, ensuring longevity and consistency in performance across various sectors.
Crafted specifically for single row applications, optimising load distribution
Accommodates a variety of operating conditions, enhancing versatility
Constructed with high-grade materials for superior wear resistance
Offers a compact design while maintaining exceptional strength
Utilises advanced engineering to ensure minimal friction during operation
Related links
- NTN 4T-72487 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-72200C/72487 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-72212C/72487 Taper Roller 53.975 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-48286 Single Row Tapered Roller 123.825 mm ID Roller Bearing, 155.5 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
