NTN 4T-72200C/72487 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 123.825 mm OD
- RS Stock No.:
- 455-109
- Mfr. Part No.:
- 4T-72200C/72487
- Brand:
- NTN
Subtotal (1 unit)*
$260.35
(exc. GST)
$286.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.35 |
*price indicative
- RS Stock No.:
- 455-109
- Mfr. Part No.:
- 4T-72200C/72487
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 123.825mm | |
| Static Load Rating | 188kN | |
| Cone Width | 32.791mm | |
| Bearing Material | Case Carburised Steel | |
| Internal Clearance | Normal | |
| Cup Width | 25.4mm | |
| Number of Rows | 1 | |
| Series | Inch | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 171kN | |
| End Type | Open | |
| Maximum Speed - Grease | 2900rpm | |
| Maximum Speed - Oil | 3900rpm | |
| Limiting Speed | 3900rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 123.825mm | ||
Static Load Rating 188kN | ||
Cone Width 32.791mm | ||
Bearing Material Case Carburised Steel | ||
Internal Clearance Normal | ||
Cup Width 25.4mm | ||
Number of Rows 1 | ||
Series Inch | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 171kN | ||
End Type Open | ||
Maximum Speed - Grease 2900rpm | ||
Maximum Speed - Oil 3900rpm | ||
Limiting Speed 3900rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings offer exceptional reliability and performance, expertly designed for various applications. This product features a robust construction, which ensures a long lifespan even under demanding conditions. With precise dimensions and high-quality materials, it promises to deliver optimal load support, thereby enhancing machinery efficiency. Its innovative design, characterised by a pressed steel cage, facilitates smooth operation while minimising friction. This bearing is ideal for those seeking to enhance their equipment's performance with a trustworthy and high-performance solution.
Facilitates smooth bearing function with decreased wear
Accommodates a broad range of axial and radial loads
Offers designed temperature resistance for demanding environments
Engineered to minimise noise levels for a quieter operation
Compatible with various industrial applications, ensuring versatility
Related links
- NTN 4T-72487 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-72200C Single Row Tapered Roller 50.8 mm ID Roller Bearing, 89.5 mm OD
- NTN 4T-552A Single Row Tapered Roller Roller Bearing, 123.825 mm OD
- NTN 4T-72212C/72487 Taper Roller 53.975 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-48286 Single Row Tapered Roller 123.825 mm ID Roller Bearing, 155.5 mm OD
- NTN 4T-3775 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-18790 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
