NTN 4T-48290 Single Row Tapered Roller 127 mm ID Roller Bearing, 155.5 mm OD
- RS Stock No.:
- 455-280
- Mfr. Part No.:
- 4T-48290
- Brand:
- NTN
Subtotal (1 unit)*
$432.71
(exc. GST)
$475.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $432.71 |
*price indicative
- RS Stock No.:
- 455-280
- Mfr. Part No.:
- 4T-48290
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 127mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 435kN | |
| Cone Width | 38.1mm | |
| Series | 4T-48290 | |
| Outside Diameter | 155.5mm | |
| Bearing Dynamic Load Rating | 249kN | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Bearing Material | Case Hardening Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 127mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Static Load Rating 435kN | ||
Cone Width 38.1mm | ||
Series 4T-48290 | ||
Outside Diameter 155.5mm | ||
Bearing Dynamic Load Rating 249kN | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Bearing Material Case Hardening Steel | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to provide optimal performance and longevity in demanding applications. Engineered with precision, it features a mounted cone and pressed steel cage, making it an ideal choice for various industrial uses. The robust construction ensures that it can withstand significant dynamic and static loads, thereby enhancing operational reliability. With an internal diameter suited for various fittings, this bearing is a staple for efficiency-focused environments. Ideal for users seeking both quality and performance, it embodies the standards synonymous with expert manufacturing.
Designed with a pressed steel cage for enhanced stability
Offers high dynamic load capacity for demanding applications
Manufactured to meet rigorous quality standards ensuring reliability
Constructed to facilitate smooth operation and minimise friction
Provides flexibility in axial load handling with its unique design
Employs high-performance materials for increased durability
Related links
- NTN 4T-938 Single Row Tapered Roller 114.3 mm ID Roller Bearing, 155.5 mm OD
- NTN 4T-48286 Single Row Tapered Roller 123.825 mm ID Roller Bearing, 155.5 mm OD
- NTN 4T-67388 Single Row Tapered Roller 127 mm ID Roller Bearing, 165.5 mm OD
- NTN 4T-563 Single Row Tapered Roller Roller Bearing, 127 mm OD
- NTN 4T-48290/48220 Taper Roller 127 mm ID Roller Bearing, 182.5 mm OD
- SKF 48290/Q Taper Roller 127 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-42687/42620 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 127 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
