NTN 4T-29590/29521 Taper Roller 66.6 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 453-865
- Mfr. Part No.:
- 4T-29590/29521
- Brand:
- NTN
Subtotal (1 unit)*
$305.80
(exc. GST)
$336.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.80 |
*price indicative
- RS Stock No.:
- 453-865
- Mfr. Part No.:
- 4T-29590/29521
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 66.6mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-29590/29521 | |
| Cone Width | 25.4mm | |
| Limiting Speed | 3200rpm, 4300rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Maximum Speed - Oil | 4300rpm | |
| Standards/Approvals | ISO 355, JIS B 1512, ABMA, RoHS | |
| Cup Width | 19.05mm | |
| Static Load Rating | 140kN | |
| Outside Diameter | 110mm | |
| Bearing Dynamic Load Rating | 101kN | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 66.6mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Series 4T-29590/29521 | ||
Cone Width 25.4mm | ||
Limiting Speed 3200rpm, 4300rpm | ||
Maximum Speed - Grease 3200rpm | ||
Maximum Speed - Oil 4300rpm | ||
Standards/Approvals ISO 355, JIS B 1512, ABMA, RoHS | ||
Cup Width 19.05mm | ||
Static Load Rating 140kN | ||
Outside Diameter 110mm | ||
Bearing Dynamic Load Rating 101kN | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to handle both radial and axial loads, ensuring optimal performance in demanding applications. Manufactured with precision, it features a robust pressed steel cage that guarantees durability and reliability over time. This component is ideal for various mechanical assemblies, offering exceptional load-bearing capabilities and a range of operating temperatures. The advanced engineering behind this product means it can withstand both low and high-speed operations, making it versatile for numerous industrial applications. With increased efficiency, this bearing supports enhanced performance while minimising maintenance needs, allowing for smoother operation throughout its lifespan.
Constructed with a high-grade steel material for enhanced strength
Optimised design facilitates smooth rotation and reduced friction
Capable of operating in extreme temperature conditions
Designed for quick installation and efficient maintenance
Meets strict industry standards for reliability and safety
Includes a load rating that ensures longevity in high-demand settings
Comes with dynamic and static load ratings for better performance planning
Related links
- NTN 4T-395A/394A Taper Roller 66.6 mm ID Roller Bearing, 110 mm OD
- NTN 4T-39590/39520 Taper Roller 66.6 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-3984/3920 Taper Roller 66.6 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-6386/6320 Taper Roller 66.6 mm ID Roller Bearing, 135.7 mm OD
- NTN 4T-29585/29521 Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- NTN 4T-29590/29522 Taper Roller Roller Bearing
- NTN 4T-30310 Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-399A/394A Taper Roller 68.2 mm ID Roller Bearing, 110 mm OD
