NTN 33216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 453-418
- Mfr. Part No.:
- 33216U
- Brand:
- NTN
Subtotal (1 unit)*
$389.89
(exc. GST)
$428.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.89 |
*price indicative
- RS Stock No.:
- 453-418
- Mfr. Part No.:
- 33216U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 46mm | |
| Number of Rows | 1 | |
| Static Load Rating | 365kN | |
| Cup Width | 35mm | |
| Standards/Approvals | ISO 355 | |
| Series | 33216U | |
| Maximum Speed - Oil | 3400rpm | |
| Limiting Speed | 3400rpm | |
| Bearing Dynamic Load Rating | 278kN | |
| End Type | Open | |
| Maximum Speed - Grease | 2500rpm | |
| Outside Diameter | 140mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Bearing Material Through Hardened Steel | ||
Cone Width 46mm | ||
Number of Rows 1 | ||
Static Load Rating 365kN | ||
Cup Width 35mm | ||
Standards/Approvals ISO 355 | ||
Series 33216U | ||
Maximum Speed - Oil 3400rpm | ||
Limiting Speed 3400rpm | ||
Bearing Dynamic Load Rating 278kN | ||
End Type Open | ||
Maximum Speed - Grease 2500rpm | ||
Outside Diameter 140mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed for enhanced performance and durability. Ideal for various industrial applications, it features a pressed steel cage that optimises load distribution and reduces wear over time. The precise dimensions ensure a perfect fit in machinery, while the ability to operate under extreme temperatures from -40 °C to 120 °C adds to its versatility. With robust dynamic and static load ratings, this bearing guarantees reliability, making it a choice for those seeking longevity and efficiency in their equipment. Moreover, its compact construction aids in simplifying installations without compromising strength.
Provides exceptional load support for various applications
Designed with a pressed steel cage for enhanced stability
Operates efficiently under both oil and grease lubrication
Robust design withstands harsh operating conditions
Facilitates easy installation due to its precise engineering
Minimises maintenance needs with its durable construction
Offers versatile compatibility across different machinery types
Reduces energy losses with its superior design
Related links
- NTN 30216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 32216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- FAG 30216-A Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- FAG 33216 Taper Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 4T-JM515649/JM515610PK Taper Roller 80 mm ID Roller Bearing, 130 mm OD
