NTN 32928XU Taper Roller 140 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 454-262
- Mfr. Part No.:
- 32928XU
- Brand:
- NTN
Subtotal (1 unit)*
$873.73
(exc. GST)
$961.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $873.73 |
*price indicative
- RS Stock No.:
- 454-262
- Mfr. Part No.:
- 32928XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Static Load Rating | 375kN | |
| Outside Diameter | 190mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 221kN | |
| Maximum Speed - Grease | 1700rpm | |
| Cup Width | 25mm | |
| Number of Rows | 1 | |
| Cone Width | 32mm | |
| Bearing Material | Through Hardened Steel | |
| Series | 32928XU | |
| Standards/Approvals | ISO 355 | |
| Limiting Speed | 2200rpm | |
| Maximum Speed - Oil | 2200rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Static Load Rating 375kN | ||
Outside Diameter 190mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 221kN | ||
Maximum Speed - Grease 1700rpm | ||
Cup Width 25mm | ||
Number of Rows 1 | ||
Cone Width 32mm | ||
Bearing Material Through Hardened Steel | ||
Series 32928XU | ||
Standards/Approvals ISO 355 | ||
Limiting Speed 2200rpm | ||
Maximum Speed - Oil 2200rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for versatility and reliability in demanding applications. Designed with a pressed steel cage, it enhances load distribution and extends service life, making it an ideal solution for various industrial needs. With its robust construction and precise dimensions, this product contributes to optimal performance and smooth operation, even in challenging environments. The bearing prioritises operational efficiency, offering both dynamic and static load capacities that ensure its reliability under varying operational conditions, thus empowering machinery to achieve higher productivity levels.
Robust design ensures longevity and durability
Pressed steel cage optimises load distribution
Dynamic load capacity provides reliability under heavy workloads
Compact dimensions facilitate seamless integration into machinery
Minimised operating temperatures enhance performance longevity
Compatibility with both oil and grease lubrication methods
High fatigue limit load mitigates the risk of failure in intense conditions
Engineered for precise alignment to reduce wear and tear
Related links
- FAG 32928 Taper Roller 140 mm ID Tapered Roller Bearing, 190 mm OD
- NTN 30228U Taper Roller 140 mm ID Roller Bearing, 250 mm OD
- NTN 32228U Taper Roller 140 mm ID Roller Bearing, 250 mm OD
- NTN 32318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 30318DU Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 32221U Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- NTN 30318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 32920 Taper Roller 100 mm ID Roller Bearing, 140 mm OD
