NTN 4T-HM807010 Single Row Tapered Roller Roller Bearing, 104.775 mm OD

Subtotal (1 unit)*

$67.04

(exc. GST)

$73.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.04

*price indicative

RS Stock No.:
455-608
Mfr. Part No.:
4T-HM807010
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Series

4T-HM807010

Standards/Approvals

ISO 355, RoHS, JIS B 1512, ABMA

Outside Diameter

104.775mm

Bearing Material

Case Carburised Steel

Cup Width

28.575mm

Number of Rows

1

Race Type

Cup

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered to provide outstanding performance in demanding applications. Designed for optimal load distribution, it ensures superior durability and efficiency in operation. Its rich technical specification makes it ideal for a variety of industrial uses, ensuring that machinery operates smoothly and reliably. The cup structure enhances operational stability while allowing for easy installation and maintenance. With precise dimensions and a robust design, this product supports high-speed applications, providing peace of mind through reliable service and longevity. Each aspect, from the outer ring width to the external diameter, has been meticulously calculated to meet industry standards, making it a trusted choice in the bearings market.

Designed for easy installation and maintenance, reducing downtime

Provides high operational stability, making it suitable for demanding environments

Constructed for longevity, contributing to reduced replacement costs over time

Meets stringent industry standards, ensuring quality and performance

Perfect for high-speed applications, enhancing overall productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy