NTN 4T-33462 Single Row Tapered Roller Roller Bearing, 117.475 mm OD
- RS Stock No.:
- 455-461
- Mfr. Part No.:
- 4T-33462
- Brand:
- NTN
Subtotal (1 unit)*
$75.46
(exc. GST)
$83.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.46 |
*price indicative
- RS Stock No.:
- 455-461
- Mfr. Part No.:
- 4T-33462
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cup Width | 23.812mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 117.475mm | |
| Series | 4T-33462 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cup Width 23.812mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Outside Diameter 117.475mm | ||
Series 4T-33462 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and reliability, providing exceptional performance in high-load applications. Designed to handle both radial and axial forces, it ensures smooth operation across various machinery and automotive systems. The meticulously crafted design of this bearing facilitates optimal weight distribution, reducing wear and enhancing longevity. With its robust construction and superior engineering, this product epitomises quality, making it an ideal choice for industries requiring durability and efficiency. Whether you're looking to replace an existing component or improve the performance of your machinery, this bearing offers the reliability and strength needed for diverse operational demands.
Engineered for optimal load distribution, enhancing performance longevity
Reliable in high-load conditions, ensuring smooth operation
Adaptable for various applications, suitable for machinery and automotive use
Compact design without compromising strength, ideal for space-constrained setups
Low friction characteristics, contributing to energy efficiency in operations
Related links
- NTN 4T-33275/33462 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 117.475 mm OD
- NTN 4T-LM814810 Single Row Tapered Roller Roller Bearing, 117.475 mm OD
- NTN 4T-66200/66462 Taper Roller 50.8 mm ID Roller Bearing, 117.475 mm OD
- NTN 4T-68462/68712 Taper Roller 117.475 mm ID Roller Bearing, 180.975 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
