NTN 4T-33275/33462 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 117.475 mm OD

Subtotal (1 unit)*

$200.56

(exc. GST)

$220.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.56

*price indicative

RS Stock No.:
455-406
Mfr. Part No.:
4T-33275/33462
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

69.85mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Cup Width

23.812mm

Static Load Rating

175kN

Outside Diameter

117.475mm

Bearing Dynamic Load Rating

129kN

Standards/Approvals

RoHS, ISO 355, JIS B 1512, ABMA

Series

4T-33275/33462

Maximum Speed - Oil

4000rpm

Maximum Speed - Grease

3000rpm

Limiting Speed

3000rpm, 4000rpm

Bearing Material

Case Carburised Steel

Cone Width

30.162mm

Number of Rows

1

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed to offer superior performance and reliability in various applications. With its precision engineering, the bearing ensures optimal load distribution and reduced friction, resulting in enhanced durability and lifespan. The robust construction, featuring a pressed steel cage, allows for smooth operation even under significant loads. Ideal for demanding industrial environments, this bearing is built to withstand both high speeds and challenging temperature ranges, making it a suitable choice for an array of machinery. The comprehensive technical specifications underline the product's quality, showcasing its ability to perform effectively in dynamic conditions.

Offers exceptional load-carrying capacity for improved performance

Features a pressed steel cage to enhance durability

Designed for high operational speeds with optimal lubrication limits

Capable of functioning in extreme temperature conditions

Provides precise fitment due to internal diameter specifications

Max shoulder diameter ensures compatibility with various components

Lightweight design allows for easier installation and maintenance

Fatigue limit load ensures longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy