NTN 4T-LM814810 Single Row Tapered Roller Roller Bearing, 117.475 mm OD
- RS Stock No.:
- 453-207
- Mfr. Part No.:
- 4T-LM814810
- Brand:
- NTN
Subtotal (1 unit)*
$68.72
(exc. GST)
$75.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.72 |
*price indicative
- RS Stock No.:
- 453-207
- Mfr. Part No.:
- 4T-LM814810
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cup Width | 19.05mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 117.475mm | |
| Series | 4T-LM814810 | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cup Width 19.05mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 117.475mm | ||
Series 4T-LM814810 | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to deliver exceptional performance and reliability in various applications. Crafted with precision engineering, it ensures a seamless fit and efficient operation, making it an ideal choice for a wide range of machine designs. With an external diameter of 117.475 mm and an outer ring width of 19.05 mm, this bearing supports significant radial loads while maintaining optimal alignment. The carefully calculated life coefficient enhances its longevity, ensuring reduced downtime for maintenance.
Max shoulder diameter ensures effective support for radial loads
Optimised fillet radius contributes to reduced stress concentration
Constructed to meet rigorous industry standards for durability
Designed for seamless integration into various mechanical designs
Supports efficient operation even under varying load conditions
Related links
- NTN 4T-33462 Single Row Tapered Roller Roller Bearing, 117.475 mm OD
- NTN 4T-33275/33462 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 117.475 mm OD
- NTN 4T-66200/66462 Taper Roller 50.8 mm ID Roller Bearing, 117.475 mm OD
- NTN 4T-68462/68712 Taper Roller 117.475 mm ID Roller Bearing, 180.975 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
