NTN 23030EMW33 150 mm ID Spherical Roller Bearing, 225 mm OD

Subtotal (1 unit)*

$2,012.36

(exc. GST)

$2,213.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,012.36

*price indicative

RS Stock No.:
455-013
Mfr. Part No.:
23030EMW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

150mm

Race Width

56mm

Cage Material

Brass

Roller Material

Steel

Series

EMW33

Maximum Speed - Oil

3100rpm

Maximum Speed - Grease

2600rpm

Limiting Speed

3100rpm

Bearing Material

Steel

Static Load Rating

893kN

Internal Clearance

CN

Outside Diameter

225mm

Dynamic Load Rating

660kN

Standards/Approvals

RoHS Certificate of Compliance

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is expertly engineered to provide exceptional stability and support in various industrial applications. Designed for high load capacity and reliability, it features an impressive dynamic load rating and is constructed from high-quality materials to ensure durability and longevity. With meticulous attention to detail, this bearing accommodates misalignment and operates smoothly under high speeds, making it an ideal choice for demanding environments. Its versatile design coupled with advanced performance characteristics ensures that it meets the rigorous requirements of modern machinery, elevating operational efficiency and minimising downtime.

Robust design optimally distributes loads across rolling elements

Facilitates easy installation with user-friendly specifications

Enhanced resistance to wear and tear thanks to high-grade steel construction

Suitable for a wide range of temperatures, ensuring adaptability in varied environments

Minimises maintenance needs, reducing total operational costs

Optimally designed for high rotational speeds, maximizing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy