NTN 23030EAW33 150 mm ID Spherical Roller Bearing, 225 mm OD

Subtotal (1 unit)*

$1,664.01

(exc. GST)

$1,830.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,664.01

*price indicative

RS Stock No.:
455-010
Mfr. Part No.:
23030EAW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

150mm

Race Width

56mm

Roller Material

Steel

Cage Material

Steel

Limiting Speed

3100rpm

Bearing Material

Through Hardened Steel

Maximum Speed - Grease

2600rpm

Standards/Approvals

RoHS Certificate of Compliance

Dynamic Load Rating

660kN

Outside Diameter

225mm

Internal Clearance

CN

Static Load Rating

893kN

Maximum Speed - Oil

3100rpm

Series

23030EAW33

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearings are expertly designed for high load capacities and robust performance in demanding applications. Engineered by ntn, this product exemplifies precision and reliability, making it an ideal choice for industrial machinery. Its unique design facilitates dynamic and static load handling, ensuring longevity and minimal maintenance. With significant internal and external diameters, this bearing effectively accommodates various alignment errors and reduces friction, enhancing overall efficiency. The product stands out with a maximum operating temperature of 200 °C, catering to a diverse range of operational environments. Built to last, this bearing is a dependable solution for engineers seeking superior quality and performance in their rotating equipment.

Engineered for high dynamic and static load capacities

Superior design reduces friction and wear

Accommodates misalignment for enhanced performance

Durable construction ensures longevity in industrial applications

Optimised for a wide temperature range of -40 °C to 200 °C

Features multiple lubrication holes for efficient maintenance

Lightweight design aids in seamless installation and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy