NTN 23030EAW33C4 150 mm ID Spherical Roller Bearing, 225 mm OD

Subtotal (1 unit)*

$1,747.16

(exc. GST)

$1,921.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,747.16

*price indicative

RS Stock No.:
455-011
Mfr. Part No.:
23030EAW33C4
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

150mm

Race Width

56mm

Roller Material

Steel

Cage Material

Steel

Bearing Material

Through Hardened Steel

Static Load Rating

893kN

Internal Clearance

C4

Outside Diameter

225mm

Dynamic Load Rating

660kN

Maximum Speed - Oil

3100rpm

Series

23030EAW33C4

Standards/Approvals

RoHS Certificate of Compliance

Maximum Speed - Grease

2600rpm

Limiting Speed

3100rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered to excel in demanding applications, offering exceptional performance and reliability. Designed for robust operations, it features advanced engineering that caters to high radial loads while ensuring smooth rotation. This precision component is optimal for a variety of industrial machinery, enhancing operational efficiency and longevity. With a focus on durability and operational temperature resilience, this bearing is a trustworthy solution for heavy-duty applications. Its superior load capacity makes it an ideal choice for those seeking high performance and extended service life.

Excellent dynamic load performance enhances machinery efficiency

Robust static load support ensures stability in critical applications

Low fatigue limit provides reliability under varying operational conditions

High-quality steel material contributes to long-lasting durability

Multiple lubrication holes facilitate effective maintenance

Wide operating temperature range supports diverse environmental conditions

Compact design optimises space utilisation without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy