NSK 23030CDE4 Round 150 mm ID Spherical Roller Bearing, 225 mm OD
- RS Stock No.:
- 639-830
- Mfr. Part No.:
- 23030CDE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$932.95
(exc. GST)
$1,026.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $932.95 |
*price indicative
- RS Stock No.:
- 639-830
- Mfr. Part No.:
- 23030CDE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 56mm | |
| Bore Type | Round | |
| Dynamic Load Rating | 590kN | |
| Maximum Speed - Oil | 1800rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Limiting Speed | 3600rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 815kN | |
| Outside Diameter | 225mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 56mm | ||
Bore Type Round | ||
Dynamic Load Rating 590kN | ||
Maximum Speed - Oil 1800rpm | ||
Maximum Speed - Grease 1400rpm | ||
Limiting Speed 3600rpm | ||
Number of Rows 2 | ||
Static Load Rating 815kN | ||
Outside Diameter 225mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed to provide excellent performance under varying operating conditions, ensuring durAbility and reliAbility in demanding applications. With a bore diameter of 150 mm and an outside diameter of 225 mm, this bearing effectively accommodates both radial and axial loads, making it a versatile choice for various machinery. The robust construction includes features such as a minimum chamfer dimension of 2.1 mm, enhancing its Ability to handle misalignment and shaft deflections. Engineered for high-speed applications, this bearing reliably supports dynamic loads with a Basic dynamic load rating of 590,000 N. Its sophisticated design coupled with oil-bath lubrication ensures optimal thermal performance.
Bore diameter of 150 mm allows for seamless integration in various machinery
Outside diameter of 225 mm offers strength and stability under heavy loads
Width of 56 mm ensures a robust cross-section enhancing load capacity
Minimum chamfer dimension of 2.1 mm improves alignment and reduces wear
Basic dynamic load rating of 590000 N enables reliable performance in high-stress environments
Basic static load rating of 815000 N supports stationary applications providing peace of mind
Versatile speed ratings including a thermal speed of 2600 min-1 accommodate different lubrication methods
Grease lubrication option allows for efficient maintenance in low-speed scenarios
Carefully designed for optimal forced-circulation oil lubrication enhances longevity and performance
Mass of approximately 7.9 kg ensures substantial durability in industrial settings
Related links
- NSK 23128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 24128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 23128CKE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24030EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23030EAKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 24030EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23030EMKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23030EMW33 150 mm ID Spherical Roller Bearing, 225 mm OD
