NTN 22310EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$511.56

(exc. GST)

$562.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$511.56

*price indicative

RS Stock No.:
454-326
Mfr. Part No.:
22310EMW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

50mm

Race Width

40mm

Bore Type

Cylindrical

Roller Material

Steel

Internal Clearance

CN

Static Load Rating

232kN

Series

22310

Outside Diameter

110mm

Dynamic Load Rating

250kN

Limiting Speed

6100rpm

Number of Rows

2

Standards/Approvals

RoHS

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered to excel in demanding applications, offering unrivalled reliability and performance. With its robust internal and external diameters of 50 mm and 110 mm respectively, this bearing ensures a secure fit and smooth rotation. Designed for application versatility, it is particularly effective in situations requiring high load capability and stability. The product's advanced design facilitates superior radial and axial load handling, making it an indispensable component in various industrial sectors. Precision-engineered with high-quality materials, it boasts exceptional durability and a long operational life. Users will appreciate the ease of installation and maintenance, paired with its consistent operational performance across a wide temperature range, ensuring productivity in challenging environments.

Enhanced load capacity for increased operational efficiency

Designed to support high-speed applications with minimal friction

Precision-engineered for a long service life under various conditions

Optimised for reliability, reducing downtime and maintenance needs

Compatible with multiple industrial setups, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy