NTN NJ212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-409
- Mfr. Part No.:
- NJ212
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$254.40
(exc. GST)
$279.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.40 |
*price indicative
- RS Stock No.:
- 698-409
- Mfr. Part No.:
- NJ212
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 76000N | |
| Outside Diameter | 110mm | |
| Internal Clearance | CN | |
| Limiting Speed | 7600rpm | |
| Series | NJ | |
| Maximum Speed - Grease | 38400°/s | |
| Maximum Speed - Oil | 45600°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 75000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 76000N | ||
Outside Diameter 110mm | ||
Internal Clearance CN | ||
Limiting Speed 7600rpm | ||
Series NJ | ||
Maximum Speed - Grease 38400°/s | ||
Maximum Speed - Oil 45600°/s | ||
Number of Rows 1 | ||
Static Load Rating 75000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is expertly engineered to handle radial loads while providing reliable performance in axial applications. This separable bearing features a pressed steel cage, enabling straightforward assembly and disassembly, making it Ideal for various industrial machinery. With a robust design, it is specifically crafted to maintain efficiency even under varying temperature conditions, ensuring longevity and dependability in demanding environments.
Designed for axial loads with a single direction application enhancing stability
Separable bearing construction simplifies installation and maintenance processes
Robust steel cage provides high durability and resistance against wear
Offers a radial clearance class of CN ensuring optimal fit and maximum performance
Supports dynamic loads up to 76000000 mN making it suitable for heavy duty applications
Fatigue limit load rating of 9150000 mN ensures reliability and resilience under stress
Operational temperature ranges from a minimum of 233.15 °K to a maximum of 393.15 °K accommodating diverse working environments
Features minimal internal radii to promote smooth rotational movements and reduce friction
Exceeds lubrication limits with high speed thresholds of 45600 °/s for oil and 38400 °/s for grease enhancing lifespan
- RS Stock No. 0698783
- Mfr. Part No. NU212
Each
$230.75
- RS Stock No. 0698878
- Mfr. Part No. NU2212EAT2X
Each
$283.27
- RS Stock No. 0698425
- Mfr. Part No. NJ2212
Each
$318.58
- RS Stock No. 0704870
- Mfr. Part No. NUP2212EAT2XU
Each
$315.43
Related links
- NTN NU212ET2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU2212C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU2212EAT2X 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2212EAT2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECM/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD









