NTN 22310EMW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 454-967
- Mfr. Part No.:
- 22310EMW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$511.56
(exc. GST)
$562.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $511.56 |
*price indicative
- RS Stock No.:
- 454-967
- Mfr. Part No.:
- 22310EMW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 250kN | |
| Outside Diameter | 110mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 232kN | |
| Number of Rows | 2 | |
| Limiting Speed | 6100rpm | |
| Series | 22310 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 250kN | ||
Outside Diameter 110mm | ||
Internal Clearance C3 | ||
Static Load Rating 232kN | ||
Number of Rows 2 | ||
Limiting Speed 6100rpm | ||
Series 22310 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for high performance, ensuring reliable operation in demanding environments. Designed with precision, it boasts a robust construction that enhances its durability and functionality. With a unique internal design, this bearing facilitates optimal load distribution, allowing for superior performance under both dynamic and static conditions. The versatile specifications make it an ideal choice for various industrial applications, ensuring a smooth operation and reduced maintenance requirements. Its impressive operational temperature range from -40 °C to 200 °C further highlights its suitability for challenging working conditions, providing versatility and adaptability in multiple settings. Experience excellence in motion with this expertly crafted component, designed to maintain efficiency and reliability in your equipment.
Offers exceptional dynamic load capacity
Utilises advanced materials for enhanced wear resistance
Facilitates efficient lubrication through multiple holes
Features a minimal fillet radius, promoting ease of installation
Achieves an impressive static load performance
Delivers high reliability with a low fatigue limit load
Optimised for thermal stability across a wide temperature range
Related links
- NTN 22310EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 21310VC3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EF800 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VC3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22310EF800 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 21310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
