NTN 22214EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD

Subtotal (1 unit)*

$354.95

(exc. GST)

$390.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.95

*price indicative

RS Stock No.:
640-249
Mfr. Part No.:
22214EAKW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

70mm

Race Width

31mm

Bore Type

Tapered

Cage Material

Steel

Internal Clearance

C3

Static Load Rating

240.00kN

Number of Rows

2

Bearing Material

Through Hardened Steel

Series

222

Maximum Speed - Oil

5200rpm

Maximum Speed - Grease

4100rpm

Limiting Speed

6500rpm

Standards/Approvals

No

End Type

Open

Outside Diameter

125mm

Dynamic Load Rating

225.00kN

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy