NTN 4T-3984/3920 Taper Roller 66.6 mm ID Roller Bearing, 112.7 mm OD
- RS Stock No.:
- 453-351
- Mfr. Part No.:
- 4T-3984/3920
- Brand:
- NTN
Subtotal (1 unit)*
$130.22
(exc. GST)
$143.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.22 |
*price indicative
- RS Stock No.:
- 453-351
- Mfr. Part No.:
- 4T-3984/3920
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 66.6mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 4300rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Bearing Material | Case Hardening Steel | |
| Limiting Speed | 3200rpm, 4300rpm | |
| Cone Width | 30.048mm | |
| Static Load Rating | 174kN | |
| Bearing Dynamic Load Rating | 132kN | |
| Cup Width | 23.812mm | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Outside Diameter | 112.7mm | |
| Series | 4T-3984/3920 | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 66.6mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 4300rpm | ||
Maximum Speed - Grease 3200rpm | ||
Bearing Material Case Hardening Steel | ||
Limiting Speed 3200rpm, 4300rpm | ||
Cone Width 30.048mm | ||
Static Load Rating 174kN | ||
Bearing Dynamic Load Rating 132kN | ||
Cup Width 23.812mm | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Outside Diameter 112.7mm | ||
Series 4T-3984/3920 | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Innovative tapered roller bearing is a testament to efficient engineering, designed to accommodate varying load applications with precision. With a robust pressed steel cage, it combines lightweight construction with exceptional durability, making it an ideal choice for demanding operational environments. The configuration of the bearing ensures optimal contact and reduced friction, allowing for enhanced performance in machinery and vehicles. Notably, its versatile design caters to both axial and radial loads, offering flexibility for various industrial applications. This bearing's minimal operating temperature range and high lubrication limits further bolster its reliability, ensuring it performs consistently under pressure.
Optimised for both oil and grease lubrication, expanding its usability across applications
Ensures minimal temperature fluctuations, promoting consistent performance
Designed to tolerate significant static and dynamic loads, ensuring reliability in heavy-duty applications
Facilitates easy installation with defined shoulder dimensions for greater adaptability
Manufactured using advanced materials to withstand wear and prolong service life
Related links
- NTN 4T-39590/39520 Taper Roller 66.6 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-395A/394A Taper Roller 66.6 mm ID Roller Bearing, 110 mm OD
- NTN 4T-6386/6320 Taper Roller 66.6 mm ID Roller Bearing, 135.7 mm OD
- NTN 4T-29590/29521 Taper Roller 66.6 mm ID Roller Bearing, 110 mm OD
- NTN 4T-3980/3920 Taper Roller 60.3 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-3982/3920 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-29675/29620 Taper Roller 69.8 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
