NTN 81210T2 50 mm ID Needle Roller Thrust Bearing Needle Roller, Thrust Cylindrical Roller, Complete Thrust, 78 mm OD
- RS Stock No.:
- 454-602
- Mfr. Part No.:
- 81210T2
- Brand:
- NTN
Subtotal (1 unit)*
$214.18
(exc. GST)
$235.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.18 |
*price indicative
- RS Stock No.:
- 454-602
- Mfr. Part No.:
- 81210T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 22mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Number of Rows | 1 | |
| Static Load Rating | 238kN | |
| Outside Diameter | 78mm | |
| Dynamic Load Rating | 85kN | |
| Standards/Approvals | RoHS | |
| Series | 812 | |
| Maximum Speed - Oil | 3800rpm | |
| Maximum Speed - Grease | 950rpm | |
| Limiting Speed | 3800rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Bearing Type | Needle Roller, Thrust Cylindrical Roller, Complete Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 50mm | ||
Race Width 22mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Number of Rows 1 | ||
Static Load Rating 238kN | ||
Outside Diameter 78mm | ||
Dynamic Load Rating 85kN | ||
Standards/Approvals RoHS | ||
Series 812 | ||
Maximum Speed - Oil 3800rpm | ||
Maximum Speed - Grease 950rpm | ||
Limiting Speed 3800rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Bearing Type Needle Roller, Thrust Cylindrical Roller, Complete Thrust | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
Related links
- NTN 81111T2 Needle Roller Complete Thrust 55 mm ID Needle Roller Thrust Bearing, 78 mm OD
- NTN 81113T2 Needle Roller Thrust Cylindrical Roller 65 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 81208T2 Needle Roller Thrust Cylindrical Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN 81207T2 Thrust Cylindrical Roller Complete Thrust 35 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 81213T2 Needle Roller Complete Thrust 65 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 81114T2 Needle Roller Thrust Cylindrical Roller 70 mm ID Needle Roller Thrust Bearing, 95 mm OD
- NTN 81105T2 Needle Roller Complete Thrust 25 mm ID Needle Roller Thrust Bearing, 42 mm OD
- NTN 81211T2 Needle Roller Thrust Cylindrical Roller 55 mm ID Needle Roller Thrust Bearing, 90 mm OD
