NTN 81108T2 40 mm ID Needle Roller Thrust Bearing Needle Roller, Thrust Cylindrical Roller, 60 mm OD
- RS Stock No.:
- 454-582
- Mfr. Part No.:
- 81108T2
- Brand:
- NTN
Subtotal (1 unit)*
$112.53
(exc. GST)
$123.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.53 |
*price indicative
- RS Stock No.:
- 454-582
- Mfr. Part No.:
- 81108T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 13mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Number of Rows | 1 | |
| Static Load Rating | 121kN | |
| Outside Diameter | 60mm | |
| Maximum Speed - Grease | 1200rpm | |
| Limiting Speed | 4800rpm | |
| Dynamic Load Rating | 43kN | |
| Standards/Approvals | RoHS | |
| Series | 811 | |
| Maximum Speed - Oil | 4800rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Bearing Type | Needle Roller, Thrust Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 40mm | ||
Race Width 13mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Number of Rows 1 | ||
Static Load Rating 121kN | ||
Outside Diameter 60mm | ||
Maximum Speed - Grease 1200rpm | ||
Limiting Speed 4800rpm | ||
Dynamic Load Rating 43kN | ||
Standards/Approvals RoHS | ||
Series 811 | ||
Maximum Speed - Oil 4800rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Bearing Type Needle Roller, Thrust Cylindrical Roller | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
- RS Stock No. 0454600
- Mfr. Part No. 81208T2
Each
$161.34
NTN 81107T2 35 mm ID Needle Roller Thrust Bearing Needle Roller, Thrust Cylindrical Roller, 52 mm OD
- RS Stock No. 0454581
- Mfr. Part No. 81107T2
Each
$102.94
- RS Stock No. 0454598
- Mfr. Part No. 81207T2
Each
$151.01
- RS Stock No. 0454602
- Mfr. Part No. 81210T2
Each
$214.18
Related links
- NTN 81208T2 Needle Roller Thrust Cylindrical Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN 81112T2 Thrust Cylindrical Roller 85 mm OD
- NTN 81213T2 Needle Roller Complete Thrust 65 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 81120T2 Needle Roller 135 mm OD
- NTN 81107T2 Needle Roller 52 mm OD
- NTN 81111T2 Needle Roller Complete Thrust 55 mm ID Needle Roller Thrust Bearing, 78 mm OD
- NTN 81113T2 Needle Roller Thrust Cylindrical Roller 65 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 81105T2 Needle Roller Complete Thrust 25 mm ID Needle Roller Thrust Bearing, 42 mm OD












