NTN 81103T2 17 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller, Needle Roller, 30 mm OD
- RS Stock No.:
- 454-576
- Mfr. Part No.:
- 81103T2
- Brand:
- NTN
Subtotal (1 unit)*
$72.55
(exc. GST)
$79.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.55 |
*price indicative
- RS Stock No.:
- 454-576
- Mfr. Part No.:
- 81103T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 9mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 29kN | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 10000rpm | |
| Maximum Speed - Grease | 2500rpm | |
| Series | 811 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 10000rpm | |
| Dynamic Load Rating | 12.7kN | |
| Outside Diameter | 30mm | |
| Bearing Type | Thrust Cylindrical Roller, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 17mm | ||
Race Width 9mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 29kN | ||
Number of Rows 1 | ||
Maximum Speed - Oil 10000rpm | ||
Maximum Speed - Grease 2500rpm | ||
Series 811 | ||
Standards/Approvals RoHS | ||
Limiting Speed 10000rpm | ||
Dynamic Load Rating 12.7kN | ||
Outside Diameter 30mm | ||
Bearing Type Thrust Cylindrical Roller, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
- RS Stock No. 0454580
- Mfr. Part No. 81106T2
Each
$90.05
- RS Stock No. 0454590
- Mfr. Part No. 81113T2
Each
$218.57
NTN 81107T2 35 mm ID Needle Roller Thrust Bearing Needle Roller, Thrust Cylindrical Roller, 52 mm OD
- RS Stock No. 0454581
- Mfr. Part No. 81107T2
Each
$102.94
NTN 81108T2 40 mm ID Needle Roller Thrust Bearing Needle Roller, Thrust Cylindrical Roller, 60 mm OD
- RS Stock No. 0454582
- Mfr. Part No. 81108T2
Each
$112.53
Related links
- NTN 81115T2 Complete Thrust Needle Roller 75 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 81207T2 Thrust Cylindrical Roller Complete Thrust 35 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 81112T2 Thrust Cylindrical Roller 85 mm OD
- NTN 81216T2 Thrust Cylindrical Roller 115 mm OD
- NTN 81109T2 Complete Thrust Needle Roller 45 mm ID Needle Roller Thrust Bearing, 65 mm OD
- NTN 81110T2 Complete Thrust Needle Roller 50 mm ID Needle Roller Thrust Bearing, 70 mm OD
- NTN 81108T2 Needle Roller 60 mm OD
- NTN 81111T2 Needle Roller Complete Thrust 55 mm ID Needle Roller Thrust Bearing, 78 mm OD












