NTN NA69/28R 28 mm ID Roller Bearing Machined-ring, Needle Roller, 45 mm OD
- RS Stock No.:
- 454-522
- Mfr. Part No.:
- NA69/28R
- Brand:
- NTN
Subtotal (1 unit)*
$138.26
(exc. GST)
$152.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.26 |
*price indicative
- RS Stock No.:
- 454-522
- Mfr. Part No.:
- NA69/28R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 67kN | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 45mm | |
| Dynamic Load Rating | 43kN | |
| Series | NA69/28R | |
| Maximum Speed - Oil | 13000rpm | |
| Maximum Speed - Grease | 8500rpm | |
| Number of Rows | 1 | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 28mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 67kN | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Outside Diameter 45mm | ||
Dynamic Load Rating 43kN | ||
Series NA69/28R | ||
Maximum Speed - Oil 13000rpm | ||
Maximum Speed - Grease 8500rpm | ||
Number of Rows 1 | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is engineered for maximum performance and reliability in a variety of applications. Crafted with precision and innovation, it features a machined ring and an inner ring that significantly enhances stability while accommodating axial loads. The addition of double-side ribs provides a robust design, improving its durability under challenging conditions. This bearing is particularly suitable for environments where space is limited, yet high performance is critical. Its lubrication hole ensures optimal performance, making it ideal for high-speed operations. With a minimum operating temperature of -20 °C and a maximum of 120 °C, it guarantees efficiency across a wide temperature range, making it versatile for various industrial uses.
Resilient under both grease and oil lubrication conditions
Suitable for applications requiring compact dimensions without compromising strength
Manufactured from high-quality steel for exceptional durability
Capable of operating effectively within a wide temperature spectrum
Engineered with a minimum shoulder diameter for optimal fitting
Related links
- NTN NA49/28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 45 mm OD
- NTN RNA69/28R 32 mm ID Roller Bearing Machined-ring 45 mm OD
- NTN NA69/22R 22 mm ID Roller Bearing Machined-ring 39 mm OD
- NTN NK35/30R 35 mm ID Needle Roller Thrust Bearing Machined-ring 45 mm OD
- NTN NA4909R 45 mm ID Roller Bearing Machined-ring 68 mm OD
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN NKS28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 42 mm OD
- NTN NA4902LL/3AS 15 mm ID Needle Roller Thrust Bearing Machined-ring 28 mm OD
