NTN NA4902LL/3AS 15 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 28 mm OD
- RS Stock No.:
- 454-799
- Mfr. Part No.:
- NA4902LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
$68.97
(exc. GST)
$75.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $68.97 |
*price indicative
- RS Stock No.:
- 454-799
- Mfr. Part No.:
- NA4902LL/3AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 14mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 11.2kN | |
| Outside Diameter | 28mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 8.3kN | |
| Limiting Speed | 10000rpm | |
| Maximum Speed - Grease | 10000rpm | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Series | NA4902LL/3AS | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 15mm | ||
Race Width 14mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 11.2kN | ||
Outside Diameter 28mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 8.3kN | ||
Limiting Speed 10000rpm | ||
Maximum Speed - Grease 10000rpm | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Series NA4902LL/3AS | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NA49/28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 45 mm OD
- NTN RNA69/22R 28 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN NA6902R 15 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN RNA6902R 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN RNA4902R 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN NKS28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 42 mm OD
- NTN RNA4902LL/3AS 20 mm ID Needle Roller Thrust Bearing Needle Roller, 28 mm OD
