NTN NA49/28R 28 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 45 mm OD
- RS Stock No.:
- 454-792
- Mfr. Part No.:
- NA49/28R
- Brand:
- NTN
Subtotal (1 unit)*
$70.55
(exc. GST)
$77.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $70.55 |
*price indicative
- RS Stock No.:
- 454-792
- Mfr. Part No.:
- NA49/28R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Maximum Speed - Oil | 13000rpm | |
| Series | NA49/28R | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 24.8kN | |
| Outside Diameter | 45mm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 8500rpm | |
| Static Load Rating | 33.5kN | |
| Internal Clearance | CN | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 28mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Maximum Speed - Oil 13000rpm | ||
Series NA49/28R | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 24.8kN | ||
Outside Diameter 45mm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 8500rpm | ||
Static Load Rating 33.5kN | ||
Internal Clearance CN | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NA69/28R 28 mm ID Roller Bearing Machined-ring 45 mm OD
- NTN NK35/30R 35 mm ID Needle Roller Thrust Bearing Machined-ring 45 mm OD
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN NKS28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 42 mm OD
- NTN NA4902LL/3AS 15 mm ID Needle Roller Thrust Bearing Machined-ring 28 mm OD
- NTN NA49/22R 22 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN NA4909LL/3AS 45 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
