NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 37 mm OD

Subtotal (1 unit)*

$41.72

(exc. GST)

$45.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.72

*price indicative

RS Stock No.:
453-087
Mfr. Part No.:
NK28/20R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

28mm

Race Width

20mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Outside Diameter

37mm

Static Load Rating

34kN

End Type

Open

Dynamic Load Rating

22.3kN

Number of Rows

1

Maximum Speed - Oil

14000rpm

Series

NK28/20R

Standards/Approvals

RoHS

Internal Clearance

CN

Maximum Speed - Grease

9500rpm

Bearing Material

Steel

Limiting Speed

14000rpm

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy