NTN HK1414L/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- RS Stock No.:
- 454-737
- Mfr. Part No.:
- HK1414L/3AS
- Brand:
- NTN
Subtotal (1 unit)*
$13.09
(exc. GST)
$14.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.09 |
*price indicative
- RS Stock No.:
- 454-737
- Mfr. Part No.:
- HK1414L/3AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 14mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 20mm | |
| Internal Clearance | CN | |
| Static Load Rating | 8.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 7.2kN | |
| Series | HK1414L/3AS | |
| Limiting Speed | 10000rpm | |
| Maximum Speed - Grease | 10000rpm | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 14mm | ||
Race Width 14mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 20mm | ||
Internal Clearance CN | ||
Static Load Rating 8.5kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Dynamic Load Rating 7.2kN | ||
Series HK1414L/3AS | ||
Limiting Speed 10000rpm | ||
Maximum Speed - Grease 10000rpm | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK1416LL/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN HK1412FM 14 mm ID Needle Roller Thrust Bearing Drawn Cup 20 mm OD
- NTN HK2016LL/3AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2018L/3AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK1012F 10 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 14 mm OD
- NTN HK1010FM 10 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 14 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK4520LL/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
