NTN HK1412FM 14 mm ID Needle Roller Thrust Bearing Drawn Cup, Needle Roller, 20 mm OD
- RS Stock No.:
- 454-736
- Mfr. Part No.:
- HK1412FM
- Brand:
- NTN
Subtotal (1 unit)*
$8.94
(exc. GST)
$9.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.94 |
*price indicative
- RS Stock No.:
- 454-736
- Mfr. Part No.:
- HK1412FM
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Outside Diameter | 20mm | |
| Static Load Rating | 8.5kN | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Series | HK1412FM | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 7.2kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Grease | 11000rpm | |
| Maximum Speed - Oil | 17000rpm | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Drawn Cup, Needle Roller | |
| Race Type | Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 14mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Outside Diameter 20mm | ||
Static Load Rating 8.5kN | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Series HK1412FM | ||
Number of Rows 1 | ||
Dynamic Load Rating 7.2kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Maximum Speed - Grease 11000rpm | ||
Maximum Speed - Oil 17000rpm | ||
Limiting Speed 17000rpm | ||
Bearing Type Drawn Cup, Needle Roller | ||
Race Type Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK1416LL/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN HK1414L/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN HK2016LL/3AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2020LL/2AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2018L/3AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK1012F 10 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 14 mm OD
- NTN HK1010FM 10 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 14 mm OD
- NTN HK2012FM 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
