NTN BK2512 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- RS Stock No.:
- 454-492
- Mfr. Part No.:
- BK2512
- Brand:
- NTN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 454-492
- Mfr. Part No.:
- BK2512
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 9500rpm | |
| Series | BK2512 | |
| Maximum Speed - Grease | 6500rpm | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 16.3kN | |
| Number of Rows | 1 | |
| Limiting Speed | 6500rpm, 9500rpm | |
| Standards/Approvals | RoHS, ISO Class 0 | |
| End Type | Closed | |
| Dynamic Load Rating | 11.8kN | |
| Outside Diameter | 32mm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Oil 9500rpm | ||
Series BK2512 | ||
Maximum Speed - Grease 6500rpm | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 16.3kN | ||
Number of Rows 1 | ||
Limiting Speed 6500rpm, 9500rpm | ||
Standards/Approvals RoHS, ISO Class 0 | ||
End Type Closed | ||
Dynamic Load Rating 11.8kN | ||
Outside Diameter 32mm | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing exemplifies precision engineering, perfectly designed for robustness and reliability in various applications. With its closed-end configuration, it ensures a compact design without sacrificing performance. The outer diameter of 32 mm and a width of 12 mm make it versatile for integration into tight spaces, while facilitating exceptional load handling. Whether your project involves industrial machinery or automotive components, this bearing delivers optimal functionality, underpinned by rigorous quality standards. Its capability to withstand extreme temperature variances, from -20 °C to 120 °C, makes it suitable for demanding environments. Engineered to support dynamic and static loads efficiently, this product is a staple for those seeking quality performance.
Manufactured from high-grade steel for increased longevity
Compact dimensions cater to space-constrained applications
Performance certified for both grease and oil lubrication
Versatile application across various industry sectors
Backed by the prestigious reputation of ntn for excellence
Related links
- NTN BK2516 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN BK2538ZWD 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2520D 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2516F 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2526 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2518L/3AS 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2538ZWD 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2520 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
