NTN 4T-15100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- RS Stock No.:
- 454-437
- Mfr. Part No.:
- 4T-15100
- Brand:
- NTN
Subtotal (1 unit)*
$47.84
(exc. GST)
$52.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.84 |
*price indicative
- RS Stock No.:
- 454-437
- Mfr. Part No.:
- 4T-15100
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Dynamic Load Rating | 52kN | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 20.638mm | |
| Number of Rows | 1 | |
| Static Load Rating | 54kN | |
| Outside Diameter | 46mm | |
| Series | 4T-15100 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Dynamic Load Rating 52kN | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 20.638mm | ||
Number of Rows 1 | ||
Static Load Rating 54kN | ||
Outside Diameter 46mm | ||
Series 4T-15100 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings, designed with precision and durability in mind, are perfect for various applications requiring reliable performance. With a robust mounted cone and a pressed steel cage, this product ensures optimal load distribution and longevity. Engineered to meet high standards, the bearings are suitable for both dynamic and static loading conditions, exemplifying excellence in engineering. Its compact design allows for efficient use of space without compromising on strength, making it an ideal choice for demanding environments. The exquisite craftsmanship derived from years of expertise ensures a seamless integration into your machinery, promising smooth operation and reduced maintenance costs.
Manufactured for enhanced load-bearing capabilities
Utilises a pressed steel cage to improve durability
Crafted for a compact form factor, optimising space
Offers reliable performance in both dynamic and static conditions
Designed to simplify installation and maintenance processes
Sports a notable dynamic load rating, enhancing its usability in various applications
Incorporates a carefully engineered internal structure to facilitate smooth operation
Related links
- NTN 4T-15102 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15101 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15112 Single Row Tapered Roller 28.575 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15120 Single Row Tapered Roller 30.213 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15106 Single Row Tapered Roller 26.988 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15118 Single Row Tapered Roller 30.213 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15126 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
