NTN 4T-15102 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD

Subtotal (1 unit)*

$45.45

(exc. GST)

$50.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.45

*price indicative

RS Stock No.:
454-440
Mfr. Part No.:
4T-15102
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

25.4mm

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Bearing Material

Case Carburised Steel

Number of Rows

1

Outside Diameter

46mm

Static Load Rating

54kN

Series

4T-15102

Standards/Approvals

RoHS, ABMA, ISO 355, JIS B 1512

Bearing Dynamic Load Rating

52kN

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings is designed to offer exceptional performance and reliability in various applications. Engineered with precision, this component features a unique mounted cone and a pressed steel cage, providing enhanced durability and efficiency. With a compact design and high-quality materials, it ensures minimal friction and superior load distribution. This bearing is ideal for industrial use, delivering consistent performance under dynamic and static loads. Its internal and external diameter specifications make it a versatile choice for a range of machinery, ensuring smooth operation and longevity.

Optimised for high dynamic load capacity

Constructed with high durability materials to withstand tough conditions

Efficient design for reduced friction and heat generation

Designed for easy installation and maintenance, reducing downtime

Offers a prolonged service life with optimal performance metrics

Adaptable to various plant machinery and equipment setups

Robust steel construction enhances structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy