NTN 4T-07100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 37.5 mm OD
- RS Stock No.:
- 454-423
- Mfr. Part No.:
- 4T-07100
- Brand:
- NTN
Subtotal (1 unit)*
$41.77
(exc. GST)
$45.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.77 |
*price indicative
- RS Stock No.:
- 454-423
- Mfr. Part No.:
- 4T-07100
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Series | 4T-07100 | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 14.26mm | |
| Number of Rows | 1 | |
| Static Load Rating | 27.9kN | |
| Outside Diameter | 37.5mm | |
| Bearing Dynamic Load Rating | 28.8kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Series 4T-07100 | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 14.26mm | ||
Number of Rows 1 | ||
Static Load Rating 27.9kN | ||
Outside Diameter 37.5mm | ||
Bearing Dynamic Load Rating 28.8kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and durability, making it an ideal choice for various industrial applications. Designed by ntn, it effectively handles both radial and axial loads, ensuring smooth operation and enhanced lifespan. The robust construction, featuring a pressed steel cage and a high-quality rolling element material, ensures consistent performance over time. Whether you're in need of a reliable component for machinery or seeking to optimize mechanical efficiency, this bearing delivers outstanding operational reliability and minimal maintenance needs, keeping your systems running seamlessly.
Engineered for high performance in challenging conditions
Provides superior load-carrying capacity and stability
Features a pressed steel cage for enhanced durability
Optimised design allows for efficient axial and radial load handling
Minimises friction for smoother operation and energy efficiency
Suitable for a wide range of industrial applications
Built with high-quality materials to ensure longevity
Easy to install, making maintenance straightforward
Related links
- NTN 4T-07100S Single Row Tapered Roller 25.4 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07087 Single Row Tapered Roller 22.225 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07100/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.9 mm OD
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
- NTN 4T-15101 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-M84548 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 43.2 mm OD
