NTN 4T-M84548 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 43.2 mm OD

Subtotal (1 unit)*

$42.05

(exc. GST)

$46.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.05

*price indicative

RS Stock No.:
453-875
Mfr. Part No.:
4T-M84548
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

25.4mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Bearing Material

Case Carburised Steel

Outside Diameter

43.2mm

Static Load Rating

48.5kN

Number of Rows

1

End Type

Open

Series

4T-M84548

Standards/Approvals

RoHS

Bearing Dynamic Load Rating

47kN

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to optimise functionality and durability in a variety of applications. Engineered with precision, this bearing features a robust pressed steel cage that enhances strength and performance under dynamic loads. The internal design mitigates wear, ensuring a longer lifespan while maintaining efficiency. Perfect for industrial uses, its exceptional load ratings and engineering excellence position it as an ideal choice for those who demand reliability. Manufactured by a trusted name with a longstanding reputation in the bearing industry, this product epitomises quality and performance.

Designed for high dynamic and static load capacities

Optimises durability with a robust pressed steel cage

Offers precision engineering for reduced wear and tear

Enhances operational efficiency in demanding environments

Ideal for various industrial and engineering applications

Supported by a reputable manufacturer with extensive experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy