NTN 4T-1755 Single Row Tapered Roller 22.23 mm ID Roller Bearing, 39 mm OD

Subtotal (1 unit)*

$77.99

(exc. GST)

$85.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.99

*price indicative

RS Stock No.:
455-083
Mfr. Part No.:
4T-1755
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

22.23mm

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Bearing Dynamic Load Rating

47.5kN

Static Load Rating

46.5kN

Bearing Material

Case Carburised Steel

Outside Diameter

39mm

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Series

4T-1755

Number of Rows

1

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Tapered Roller Bearing is expertly designed to provide reliable performance in various industrial applications. Engineered by ntn, this product aims to meet the rigorous demands of modern machinery while offering exceptional durability. Constructed to precision standards, this bearing enhances the efficiency and longevity of your equipment, ensuring smooth operation under varying loads. Its robust design also allows for effective load distribution, contributing to improved performance metrics over time. With a commitment to quality, ntn creates products that stand the test of time, making this tapered roller bearing a prime choice for those seeking a reliable solution for their mechanical needs.

Engineered for enhanced durability under high load conditions

Tapered roller design allows for optimal weight distribution

Pressed steel cage contributes to a lighter overall weight

Designed for long-lasting performance in demanding environments

Manufactured by a trusted leader in bearing technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy