NTN 4T-07087/07210X Tapered Roller 22.22 mm ID Tapered Roller Bearing, 50.8 mm OD
- RS Stock No.:
- 698-957
- Mfr. Part No.:
- 4T-07087/07210X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$81.03
(exc. GST)
$89.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $81.03 |
*price indicative
- RS Stock No.:
- 698-957
- Mfr. Part No.:
- 4T-07087/07210X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 22.22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 14.26mm | |
| Number of Rows | 1 | |
| Cup Width | 12.7mm | |
| Static Load Rating | 28kN | |
| Bearing Material | Steel | |
| Outside Diameter | 50.8mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 26kN | |
| Series | 4T | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 22.22mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 14.26mm | ||
Number of Rows 1 | ||
Cup Width 12.7mm | ||
Static Load Rating 28kN | ||
Bearing Material Steel | ||
Outside Diameter 50.8mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 26kN | ||
Series 4T | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is designed to excel in load-bearing applications, providing essential support for various mechanical systems. Its single-row design enhances its adaptability, making it Ideal for a wide array of uses in demanding environments. Constructed with a pressed steel cage, this bearing ensures reliable performance through improved durability and weight efficiency. Engineered with precision, this product meets the rigorous standards of quality and performance required in industrial applications. Manufactured in France, it epitomises robust engineering tailored to meet the needs of modern machinery, enhancing operational productivity while ensuring longevity.
Single row design ensures compatibility with various machinery
Precision engineered for optimal load bearing performance
Pressed steel cage offers enhanced durability and strength
Designed to operate effectively in demanding conditions
Manufactured by a trusted leader in the bearing industry
Supports improved operational productivity in mechanical systems
Ideal for various applications across different industries
Related links
- NTN 4T-07100SA/07210X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 50.8 mm OD
- Timken 07087X/07210X Taper 22.22 mm ID Roller Bearing, 50.8 mm OD
- NTN 4T-07087 Single Row Tapered Roller 22.225 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07087/07196 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- NTN 4T-529X Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-LM104911 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-385 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 75 mm OD
