SNR 24020EAW33 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 454-345
- Mfr. Part No.:
- 24020EAW33
- Brand:
- SNR
Subtotal (1 unit)*
$1,158.08
(exc. GST)
$1,273.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,158.08 |
*price indicative
- RS Stock No.:
- 454-345
- Mfr. Part No.:
- 24020EAW33
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 50mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Roller Material | Through Hardened Steel | |
| Outside Diameter | 150mm | |
| Internal Clearance | CN | |
| Static Load Rating | 479kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 4100rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Maximum Speed - Oil | 4100rpm | |
| Series | 24020EAW33 | |
| Dynamic Load Rating | 361kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 50mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Roller Material Through Hardened Steel | ||
Outside Diameter 150mm | ||
Internal Clearance CN | ||
Static Load Rating 479kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 4100rpm | ||
Maximum Speed - Grease 3000rpm | ||
Maximum Speed - Oil 4100rpm | ||
Series 24020EAW33 | ||
Dynamic Load Rating 361kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for superior performance in demanding applications. Designed with a pressed steel cage, it ensures efficient operation by facilitating smooth rolling motions. Its groove and lubrication holes on the outer ring enhance durability and reduce maintenance requirements, making it ideal for various industrial uses. With high dynamic and static load capacities, it is suitable for heavy-duty machinery that requires reliable support and minimal downtime. Manufactured by ntn, this bearing offers quality assurance and exceptional durability, supported by a wide temperature operating range, ensuring that it performs effectively under extreme conditions. Elevate your machinery's reliability with this versatile and robust bearing solution.
Pressed steel cage design enhances structural integrity
Incorporates groove and lubrication holes for optimal lubrication flow
Delivers high dynamic and static load capacities for demanding applications
Suitable for a broad range of operational temperatures
Smooth rotational performance aids in reducing friction and wear
Engineered for reliability, minimising the need for frequent maintenance
Designed to accommodate radial and axial loads efficiently
Contributes to extended equipment life in various industrial settings
Related links
- SNR 24020EAW33 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 24020EAW33C3 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 24020EAW33C3 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- SKF 24020 CC/C3W33 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 21320D1 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 21320D1C3 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22220EAW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
