SNR 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-408
- Mfr. Part No.:
- 22220EAW33ZZC3
- Brand:
- SNR
Subtotal (1 unit)*
$1,029.51
(exc. GST)
$1,132.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,029.51 |
*price indicative
- RS Stock No.:
- 454-408
- Mfr. Part No.:
- 22220EAW33ZZC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 472kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 4600rpm | |
| Outside Diameter | 180mm | |
| Static Load Rating | 495kN | |
| Number of Rows | 2 | |
| Series | 22220EAW33ZZC3 | |
| Standards/Approvals | RoHS | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 472kN | ||
Internal Clearance C3 | ||
Limiting Speed 4600rpm | ||
Outside Diameter 180mm | ||
Static Load Rating 495kN | ||
Number of Rows 2 | ||
Series 22220EAW33ZZC3 | ||
Standards/Approvals RoHS | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings are designed to accommodate both radial and axial loads, making them versatile and reliable for various industrial applications. With an internal diameter of 100 mm and an external diameter of 180 mm, the bearings ensure a robust operation and compatibility with multiple equipment configurations. Constructed for durability, these bearings feature a unique design that optimises performance, extending their operational lifespan. With a mass of 4.989 kg, they provide solid support while maintaining efficiency in performance. The dynamic and static load ratings indicate that these bearings are built to withstand demanding conditions, whether in high-speed settings or under heavy loads. Furthermore, their wide operational temperature range enables performance in extreme environments, offering peace of mind for heavy-duty applications.
Designed to support both radial and axial loads efficiently
Constructed with a durable material that enhances longevity
Allows for operation in extreme temperature environments
Optimised design for improved performance and reduced wear
Lightweight yet robust, providing effective load-bearing support
Suitable for various industrial applications and machinery setups
Features multiple lubrication holes that facilitate maintenance
Related links
- SNR 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAW33C4 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAKW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SKF BS2-2220-2RS5/VT143 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAKW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
