SKF 24020 CC/C3W33 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 462-722
- Mfr. Part No.:
- 24020 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$2,111.67
(exc. GST)
$2,322.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,111.67 |
*price indicative
- RS Stock No.:
- 462-722
- Mfr. Part No.:
- 24020 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 50mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Outside Diameter | 150mm | |
| Static Load Rating | 415kN | |
| Dynamic Load Rating | 296kN | |
| Limiting Speed | 4000rpm | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 50mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Outside Diameter 150mm | ||
Static Load Rating 415kN | ||
Dynamic Load Rating 296kN | ||
Limiting Speed 4000rpm | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Race Type Cylindrical | ||
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24020 CC/W33 Cylindrical 100 mm ID Roller Bearing, 150 mm OD
- SKF 23130 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 23230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 24130 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 24020EAW33 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 24020EAW33C3 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 24020EAW33C3 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
