SNR 21315V Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 455-001
- Mfr. Part No.:
- 21315V
- Brand:
- SNR
Subtotal (1 unit)*
$600.56
(exc. GST)
$660.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.56 |
*price indicative
- RS Stock No.:
- 455-001
- Mfr. Part No.:
- 21315V
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 280kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Static Load Rating | 274kN | |
| Limiting Speed | 5200rpm | |
| Series | 21315V | |
| Standards/Approvals | RoHS | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 280kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Static Load Rating 274kN | ||
Limiting Speed 5200rpm | ||
Series 21315V | ||
Standards/Approvals RoHS | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings are engineered for maximum reliability and performance in various applications. These robust components feature an internal diameter of 75 mm and an external diameter of 160 mm, making them suitable for heavy loads and challenging environments. Designed with a pressed steel cage, this bearing type ensures longevity and durability under dynamic conditions. With a radial clearance class of CN, these bearings cater to various operational needs, providing consistent performance even under fluctuating temperatures. The product is built to withstand a wide range of thermal stresses, boasting an impressive maximum operating temperature of 200 °C. Perfect for industrial applications, these spherical roller bearings support efficient function while minimising maintenance requirements.
Optimised for heavy load-bearing applications
Durable pressed steel cage design enhances longevity
Designed for high-speed operations with reference thermal speed of 4000 tr/min
Excellent performance in both high and low-temperature conditions
Low radial clearance for improved precision and stability
Robust construction to withstand dynamic forces and vibrations
Versatile applications across various industries
Advanced lubrication design for enhanced operational efficiency
Related links
- SNR 21315V Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 21315VC3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EF800 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 29415E Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
