NTN 32221U Taper Roller 105 mm ID Roller Bearing, 190 mm OD

Subtotal (1 unit)*

$736.93

(exc. GST)

$810.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$736.93

*price indicative

RS Stock No.:
453-398
Mfr. Part No.:
32221U
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

105mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Steel

Bearing Material

Through Hardened Steel

Limiting Speed

2500rpm

Cup Width

43mm

Static Load Rating

540kN

Series

32221U

Outside Diameter

190mm

Maximum Speed - Oil

2500rpm

End Type

Open

Cone Width

50mm

Number of Rows

1

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

420kN

Maximum Speed - Grease

1900rpm

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed to deliver exceptional reliability in various industrial applications. Engineered with precision, it features a pressed steel cage that enhances durability while reducing friction. The combination of high-quality materials and advanced design ensures optimal performance even under demanding operating conditions. This bearing is especially suitable for load-bearing applications, providing the necessary support and stability needed for efficient machinery operation. Its robust construction guarantees longevity, making it an essential component in enhancing the overall efficiency of equipment. With a manufacturer renowned for excellence, this product exemplifies the pinnacle of engineering and quality in bearing technology.

Tapered roller design optimises load distribution for enhanced performance

Pressed steel cage reduces friction and increases service life

Dynamic load capacity designed to handle substantial forces with ease

Static load capacity ensures durability, even under heavy stationary loads

High fatigue limit load rating prolongs the lifespan of the bearing

Wide operating temperature range allows for versatility in harsh environments

Max shoulder diameters ensure compatibility with various applications

Advanced materials contribute to superior operational lifespan and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy