NTN 4T-JH415647/JH415610 Taper Roller 75 mm ID Roller Bearing, 145 mm OD
- RS Stock No.:
- 454-159
- Mfr. Part No.:
- 4T-JH415647/JH415610
- Brand:
- NTN
Subtotal (1 unit)*
$489.29
(exc. GST)
$538.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.29 |
*price indicative
- RS Stock No.:
- 454-159
- Mfr. Part No.:
- 4T-JH415647/JH415610
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cup Width | 42mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cone Width | 51mm | |
| Static Load Rating | 410kN | |
| Outside Diameter | 145mm | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Series | JH | |
| Maximum Speed - Oil | 3400rpm | |
| Maximum Speed - Grease | 2500rpm | |
| Bearing Dynamic Load Rating | 320kN | |
| Limiting Speed | 3400rpm, 2500rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cup Width 42mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cone Width 51mm | ||
Static Load Rating 410kN | ||
Outside Diameter 145mm | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Series JH | ||
Maximum Speed - Oil 3400rpm | ||
Maximum Speed - Grease 2500rpm | ||
Bearing Dynamic Load Rating 320kN | ||
Limiting Speed 3400rpm, 2500rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings are engineered to deliver exceptional performance and reliability in demanding applications. Designed with a pressed steel cage, these bearings are ideal for supporting high axial and radial loads while maintaining smooth operation. Their robust construction ensures a long service life, making them a preferred choice in various industrial settings. With precise dimensions and superior materials, they excel in environments where precision and durability are paramount. This product promises to enhance overall machinery efficiency and reduce the need for frequent replacements, making it an economical option for long-term use.
Features high-quality rolling element material for longevity
Provides excellent resistance to wear and fatigue
Facilitates easy installation, reducing downtime in operations
Enhanced load distribution for improved performance
Designed to function effectively across varying temperature ranges
Related links
- Timken JH415647/JH415610 Taper 75 mm ID Roller Bearing, 145 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 4T-JM718149/JM718110PK Taper Roller 90 mm ID Roller Bearing, 145 mm OD
- FAG 32921 Taper Roller 105 mm ID Roller Bearing, 145 mm OD
- FAG 33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 32019XU Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- SKF T4CB 100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
