SKF T4CB 100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- RS Stock No.:
- 464-677
- Mfr. Part No.:
- T4CB 100
- Brand:
- SKF
Subtotal (1 unit)*
$857.34
(exc. GST)
$943.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $857.34 |
*price indicative
- RS Stock No.:
- 464-677
- Mfr. Part No.:
- T4CB 100
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Cup Width | 22.5mm | |
| Static Load Rating | 190kN | |
| Limiting Speed | 4300rpm | |
| Outside Diameter | 145mm | |
| Bearing Dynamic Load Rating | 154kN | |
| Standards/Approvals | RoHS | |
| Series | T4CB | |
| Cone Width | 24mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Cup Width 22.5mm | ||
Static Load Rating 190kN | ||
Limiting Speed 4300rpm | ||
Outside Diameter 145mm | ||
Bearing Dynamic Load Rating 154kN | ||
Standards/Approvals RoHS | ||
Series T4CB | ||
Cone Width 24mm | ||
Bearing Type Taper Roller | ||
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
- RS Stock No. 0576612
- Mfr. Part No. 32004A
Each
$36.42
- RS Stock No. 0506163
- Mfr. Part No. 22211 E
Each
$298.52
- RS Stock No. 0310239
- Mfr. Part No. 32914
Each
$191.72
- RS Stock No. 0576678
- Mfr. Part No. 32211A
Each
$102.96
Related links
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- SKF T2EE 100 Taper Roller 100 mm ID Roller Bearing, 165 mm OD
- NTN 30320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN 32020XU Taper Roller 100 mm ID Roller Bearing, 150 mm OD
- NTN 33220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- FAG 33220 Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 32320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- FAG 33020 Taper Roller 100 mm ID Roller Bearing, 150 mm OD











