NTN 4T-JM718149/JM718110PK Taper Roller 90 mm ID Roller Bearing, 145 mm OD
- RS Stock No.:
- 453-024
- Mfr. Part No.:
- 4T-JM718149/JM718110PK
- Brand:
- NTN
Subtotal (1 unit)*
$344.38
(exc. GST)
$378.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.38 |
*price indicative
- RS Stock No.:
- 453-024
- Mfr. Part No.:
- 4T-JM718149/JM718110PK
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Maximum Speed - Oil | 3200rpm | |
| Cone Width | 34mm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-JM718149/JM718110PK | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 2400rpm | |
| Cup Width | 27mm | |
| Static Load Rating | 279kN | |
| Limiting Speed | 3200rpm | |
| Outside Diameter | 145mm | |
| Bearing Dynamic Load Rating | 210kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Maximum Speed - Oil 3200rpm | ||
Cone Width 34mm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-JM718149/JM718110PK | ||
Number of Rows 1 | ||
Maximum Speed - Grease 2400rpm | ||
Cup Width 27mm | ||
Static Load Rating 279kN | ||
Limiting Speed 3200rpm | ||
Outside Diameter 145mm | ||
Bearing Dynamic Load Rating 210kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is meticulously engineered to deliver exceptional performance in a variety of applications. This robust component is designed with precision to accommodate varying axial and radial loads, making it an ideal choice for demanding environments. Built with a pressed steel cage, it ensures durability while maintaining efficiency and reducing friction, thus enhancing service life. Its carefully calibrated dimensions promise seamless integration into your existing machinery, guaranteeing optimal operation. Suitable for both oil and grease lubrication, this bearing stands ready to excel under a range of conditions, from harsh temperatures to high load scenarios.
Equipped with a reliable dynamic load capacity to support heavy operations
Resilient to extreme operating temperatures, ensuring consistent performance
Designed to facilitate easy assembly and maintenance
Features a minimum fillet radius, promoting effective load distribution
Allows for versatile mounting options with specified shoulder diameters
Related links
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 4T-JH415647/JH415610 Taper Roller 75 mm ID Roller Bearing, 145 mm OD
- NTN 32019XU Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 4T-JHM318448/JHM318410 Taper Roller 90 mm ID Roller Bearing, 155 mm OD
- FAG 32921 Taper Roller 105 mm ID Roller Bearing, 145 mm OD
- FAG 33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- SNR 32019A Taper Roller 95 mm ID Roller Bearing, 145 mm OD
