Timken JH415647/JH415610 Taper 75 mm ID Roller Bearing, 145 mm OD
- RS Stock No.:
- 137-1967
- Mfr. Part No.:
- JH415647/JH415610
- Brand:
- Timken
Subtotal (1 unit)*
$712.79
(exc. GST)
$784.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.79 |
*price indicative
- RS Stock No.:
- 137-1967
- Mfr. Part No.:
- JH415647/JH415610
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 145mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 347kN | |
| End Type | Open | |
| Static Load Rating | 463kN | |
| Cone Width | 32mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 145mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 347kN | ||
End Type Open | ||
Static Load Rating 463kN | ||
Cone Width 32mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
- RS Stock No. 1371926
- Mfr. Part No. LM503349/LM503310
Each
$81.13
- RS Stock No. 1931041
- Mfr. Part No. 33211
Each
$175.85
- RS Stock No. 1347442
- Mfr. Part No. HM801346X/HM801310
Each
$175.71
- RS Stock No. 1347480
- Mfr. Part No. JLM506849/JLM506810
Each
$148.34
Related links
- NTN 4T-JH415647/JH415610 Taper Roller 75 mm ID Roller Bearing, 145 mm OD
- FAG 32921 Taper Roller 105 mm ID Roller Bearing, 145 mm OD
- FAG 33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 32019XU Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- SKF T4CB 100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- SKF 32019 X Taper 95 mm ID Roller Bearing, 145 mm OD










