NTN 4T-33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- RS Stock No.:
- 455-372
- Mfr. Part No.:
- 4T-33019
- Brand:
- NTN
Subtotal (1 unit)*
$324.81
(exc. GST)
$357.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.81 |
*price indicative
- RS Stock No.:
- 455-372
- Mfr. Part No.:
- 4T-33019
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 2300rpm | |
| Maximum Speed - Oil | 3100rpm | |
| Series | 4T-33019 | |
| Bearing Dynamic Load Rating | 243kN | |
| Standards/Approvals | ISO 355 | |
| Static Load Rating | 375kN | |
| Outside Diameter | 145mm | |
| Cone Width | 39mm | |
| Number of Rows | 1 | |
| Cup Width | 32.5mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 2300rpm | ||
Maximum Speed - Oil 3100rpm | ||
Series 4T-33019 | ||
Bearing Dynamic Load Rating 243kN | ||
Standards/Approvals ISO 355 | ||
Static Load Rating 375kN | ||
Outside Diameter 145mm | ||
Cone Width 39mm | ||
Number of Rows 1 | ||
Cup Width 32.5mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is meticulously engineered to deliver exceptional performance in various industrial applications. Designed with precision in mind, it features a pressed steel cage that enhances durability and load-carrying capacity. This design not only ensures reliable operation but also optimises the bearing's lifespan. Ideal for high-load scenarios, this bearing stands out with its robust construction, supporting dynamic and static loads with ease. The ability to operate effectively at varying temperatures further cements its place as a versatile component for different mechanical setups. With its efficient design, this tapered roller bearing promises to meet the demanding standards of today's industrial environments, making it a crucial asset for any machinery requiring robust support.
Engineered for optimal dynamic and static load performance
Robust construction facilitates long-lasting durability
Designed to operate in extreme temperatures, enhancing versatility
Pressed steel cage offers improved load distribution
Supports high-speed operations with reliable efficiency
Minimises maintenance requirements through enhanced operational stability
Compact design allows for efficient use of space in machinery
Related links
- FAG 33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 32019XU Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- SNR 32019A Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-JH415647/JH415610 Taper Roller 75 mm ID Roller Bearing, 145 mm OD
- NTN 4T-JM718149/JM718110PK Taper Roller 90 mm ID Roller Bearing, 145 mm OD
- RS PRO 32019-X Taper 95 mm ID Roller Bearing, 145 mm OD
- SKF 32019 X Taper 95 mm ID Roller Bearing, 145 mm OD
