FAG 33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- RS Stock No.:
- 312-645
- Mfr. Part No.:
- 33019
- Brand:
- FAG
Subtotal (1 unit)*
$378.91
(exc. GST)
$416.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $378.91 |
*price indicative
- RS Stock No.:
- 312-645
- Mfr. Part No.:
- 33019
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Cage Material | Standard Sheet Steel | |
| Cone Width | 39mm | |
| Number of Rows | 1 | |
| Static Load Rating | 380000N | |
| Outside Diameter | 145mm | |
| Bearing Dynamic Load Rating | 221000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 4600rpm | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Cage Material Standard Sheet Steel | ||
Cone Width 39mm | ||
Number of Rows 1 | ||
Static Load Rating 380000N | ||
Outside Diameter 145mm | ||
Bearing Dynamic Load Rating 221000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 4600rpm | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is expertly designed to accommodate both axial and radial loads, making it an ideal choice for various applications. The robust construction ensures high quality and long-lasting performance, while the separable design allows for easy installation and maintenance. With a focus on precision, this bearing delivers outstanding dimensional accuracy, adhering to DIN ISO standards.
Lightweight construction aids in reducing overall system weight while maintaining strength
Capable of operating within a wide temperature range for versatile application use
Related links
- NTN 4T-33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 32019XU Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- SNR 32019A Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- RS PRO 32019-X Taper 95 mm ID Roller Bearing, 145 mm OD
- SKF 32019 X Taper 95 mm ID Roller Bearing, 145 mm OD
- SKF NN 3019 KTN9/SP 95 mm ID Cylindrical Roller Bearing, 145 mm OD
- FAG 32921 Taper Roller 105 mm ID Roller Bearing, 145 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
