NTN 4T-594A Tapered Roller 95.25 mm ID Tapered Roller Bearing, 152.4 mm OD
- RS Stock No.:
- 700-045
- Mfr. Part No.:
- 4T-594A
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$185.49
(exc. GST)
$204.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.49 |
*price indicative
- RS Stock No.:
- 700-045
- Mfr. Part No.:
- 4T-594A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 95.25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 279kN | |
| Cup Width | 30.16mm | |
| Number of Rows | 1 | |
| Cone Width | 36.32mm | |
| Bearing Material | Steel | |
| Outside Diameter | 152.4mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 180kN | |
| End Type | Open | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 95.25mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 279kN | ||
Cup Width 30.16mm | ||
Number of Rows 1 | ||
Cone Width 36.32mm | ||
Bearing Material Steel | ||
Outside Diameter 152.4mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 180kN | ||
End Type Open | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered to provide exemplary performance in various applications where precision and durability are paramount. Designed with a single-row configuration, it ensures exceptional load-carrying capacity while facilitating smooth rotational motion. The product features a robust pressed steel cage that enhances the structural integrity and longevity of the bearing, making it Ideal for demanding environments. With an internal diameter of 95.25 mm and a bearing width of 36.322 mm, this bearing offers an optimal balance of size and strength to meet varied industrial needs. Its dynamic load rating of 199,000,000 mN and static load rating of 279,000,000 mN highlight its capability to withstand significant operational stress, thus ensuring reliable performance over extended periods.
Single-row tapered roller design optimises load distribution for enhanced performance
Pressed steel cage enhances bearing stability and longevity under heavy loads
Dynamic load rating of 199,000,000 mN ensures robust operational capacity
Static load rating of 279,000,000 mN provides resilience under stationary conditions
Internal diameter of 95.25 mm allows for versatile application in various machinery
Bearing width of 36.322 mm strikes a balance between compactness and strength
Engineered for smooth rotation, reducing friction and wear over time
Ideal for applications requiring high precision and durability
Related links
- NTN 4T-594A/592A Taper Roller 95.2 mm ID Roller Bearing, 152.4 mm OD
- NTN 4T-LL319349/LL319310 Tapered Roller 95.25 mm ID Tapered Roller Bearing, 128.58 mm OD
- NTN 4T-598A/592A Taper Roller 92 mm ID Roller Bearing, 152.4 mm OD
- NTN 4T-33891/33821 Tapered Roller 52.38 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-42375 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 122.4 mm OD
- NTN 4T-594 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-33891 Tapered Roller 52.38 mm ID Tapered Roller Bearing, 95.25 mm OD
