NTN 4T-482/472 Taper Roller 69.8 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-128
- Mfr. Part No.:
- 4T-482/472
- Brand:
- NTN
Subtotal (1 unit)*
$289.75
(exc. GST)
$318.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.75 |
*price indicative
- RS Stock No.:
- 454-128
- Mfr. Part No.:
- 4T-482/472
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 69.8mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 120mm | |
| Static Load Rating | 177kN | |
| Cup Width | 24.237mm | |
| Number of Rows | 1 | |
| Cone Width | 29.007mm | |
| Limiting Speed | 3000rpm, 4000rpm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 3000rpm | |
| Bearing Dynamic Load Rating | 142kN | |
| Standards/Approvals | ABMA, JIS B 1512, RoHS, ISO 355 | |
| Series | Inch | |
| Maximum Speed - Oil | 4000rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 69.8mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 120mm | ||
Static Load Rating 177kN | ||
Cup Width 24.237mm | ||
Number of Rows 1 | ||
Cone Width 29.007mm | ||
Limiting Speed 3000rpm, 4000rpm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 3000rpm | ||
Bearing Dynamic Load Rating 142kN | ||
Standards/Approvals ABMA, JIS B 1512, RoHS, ISO 355 | ||
Series Inch | ||
Maximum Speed - Oil 4000rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing, ideal for various industrial applications that demand precision and durability. Designed with a pressed steel cage, it excels in load-bearing capacities while ensuring smooth rotational performance. The robust construction and well-engineered design enable this bearing to withstand demanding conditions, extending the lifespan of machinery components. With a focus on quality and engineering excellence, this tapered roller bearing offers dependable performance for various mechanical operations, making it an indispensable component in the assembly of machinery and equipment.
Engineered for both oil and grease lubrication, catering to diverse application needs
Max shoulder diameters facilitate easy installation in tight spaces
Constructed from high-quality rolling element material for robust performance
Provides significant resistance to wear and tear, ensuring long service life
A comprehensive kit includes necessary components for immediate use
Related links
- NTN 4T-47487/47420 Taper Roller 69.8 mm ID Roller Bearing, 120 mm OD
- NTN 4T-29675/29620 Taper Roller 69.8 mm ID Roller Bearing, 112.7 mm OD
- Timken 482/472 Taper 69.85 mm ID Roller Bearing, 120 mm OD
- NTN 4T-482 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-2580/2523 Taper Roller 31 mm ID Roller Bearing, 69.8 mm OD
- NTN 4T-30311D Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30311 Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JM714249/JM714210PK Taper Roller 75 mm ID Roller Bearing, 120 mm OD
