NTN 4T-2580/2523 Taper Roller 31 mm ID Roller Bearing, 69.8 mm OD

Subtotal (1 unit)*

$121.91

(exc. GST)

$134.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.91

*price indicative

RS Stock No.:
453-846
Mfr. Part No.:
4T-2580/2523
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

31mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Material

Case Carburised Steel

Number of Rows

1

Cup Width

19.05mm

Cone Width

25.357mm

Series

Inch

Maximum Speed - Oil

7600rpm

Standards/Approvals

ISO 355, JIS B 1512, RoHS, ABMA

Bearing Dynamic Load Rating

76.5kN

Outside Diameter

69.8mm

Static Load Rating

81.5kN

Limiting Speed

5700rpm, 7600rpm

Maximum Speed - Grease

5700rpm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for high precision and reliability in tough applications. With its robust construction and pressed steel cage, this bearing is built to withstand substantial loads and operate smoothly in various conditions. It is ideal for industries requiring superior performance and durability. Designed with an internal diameter of 31.75 mm and an external diameter of 69.85 mm, it assures a perfect fit and optimal functionality. This bearing maximises efficiency while minimising wear, making it a vital component for machinery seeking exceptional longevity and performance.

Robust design ensures high load capacity and durability

Press steel cage facilitates smooth operation and enhances reliability

Dynamic load rating of 76--5 kN supports demanding applications

Wide operating temperature range enables versatility across environments

Fatigue limit load guarantees longevity and performance under stress

Compatible with both oil and grease lubrication, accommodating diverse maintenance needs

  • RS Stock No. 0453967
  • Mfr. Part No. 4T-37431/37625
Each
$353.59
  • RS Stock No. 0454923
  • Mfr. Part No. 32213U
Each
$161.08
Each
$403.46
  • RS Stock No. 0576612
  • Mfr. Part No. 32004A
Each
$36.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy