NTN 4T-482 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- RS Stock No.:
- 704-388
- Mfr. Part No.:
- 4T-482
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$177.08
(exc. GST)
$194.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.08 |
*price indicative
- RS Stock No.:
- 704-388
- Mfr. Part No.:
- 4T-482
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 69.85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 128kN | |
| Static Load Rating | 177kN | |
| Cup Width | 24.23mm | |
| Outside Diameter | 120mm | |
| Series | 4T | |
| End Type | Open | |
| Bearing Material | Steel | |
| Cone Width | 29mm | |
| Number of Rows | 1 | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 69.85mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 128kN | ||
Static Load Rating 177kN | ||
Cup Width 24.23mm | ||
Outside Diameter 120mm | ||
Series 4T | ||
End Type Open | ||
Bearing Material Steel | ||
Cone Width 29mm | ||
Number of Rows 1 | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings is expertly designed to provide reliable performance under a variety of operational conditions. These bearings are the perfect solution for applications requiring high load capacity and durability, featuring a mounted cone and a pressed steel cage that enhances structural integrity. With a dynamic load capacity of 142 million newtons and a static load capacity of 177 million newtons, they ensure longevity and reliability, making them Ideal for industrial applications. Their carefully engineered dimensions, including an internal diameter of 69.85 mm and bearing width of 29.007 mm, contribute to their versatility and effectiveness in various assemblies.
Dynamic load capacity of 142 million newtons ensures dependable performance
Static load capacity of 177 million newtons provides strength under heavy loads
Designed with a mounted cone and pressed steel cage for enhanced durability
Internal diameter of 69.85 mm allows for compatibility with standard applications
Bearing width of 29.007 mm offers improved radial strength and stability
Includes coefficients for static axial load and upper axial load to optimise performance
Max shoulder diameter of 77 mm contributes to better fitting in applications
Min IR shoulder diameter of 83 mm enhances reliability and reduces wear
Max fillet radius of 3.5 mm ensures improved alignment and connection
Related links
- NTN 4T-47420 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-29675 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-29620 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.712 mm OD
- NTN 4T-L713049/L713010 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-H913849/H913810 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 146.05 mm OD
- NTN 4T-643 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 99.3 mm OD
- NTN 4T-33275 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-33275/33462 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 117.475 mm OD
